Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,875 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.7V @ 100µA | ±20V | 9.1 pF @ 3 V | - | 200mW (Ta) | 150°C | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 | ||
45,315 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | ±20V | 7.8 pF @ 3 V | - | 200mW (Ta) | 150°C | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 |