Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,398 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 40 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,592 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.24494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.4A (Tc) | 4.5V, 10V | 24mOhm @ 9.1A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 1350 pF @ 15 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |