Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
3.8A (Ta), 5A (Tc)5.8A (Ta)12A (Ta), 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 11.5A, 10V26.5mOhm @ 5.8A, 10V42mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V22 nC @ 10 V33.7 nC @ 10 V
Vgs (Max)
±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
705 pF @ 15 V860 pF @ 15 V1674 pF @ 15 V
Power Dissipation (Max)
720mW (Ta)940mW (Ta)1.2W (Ta), 1.7W (Tc)
Supplier Device Package
PowerDI3333-8 (Type UX)SOT-23-3SOT-23-3 (TO-236)
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23(TO-236)
SI2347DS-T1-BE3
P-CHANNEL 30-V (D-S) MOSFET
Vishay Siliconix
6,121
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta), 5A (Tc)
4.5V, 10V
42mOhm @ 3.8A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
705 pF @ 15 V
-
1.2W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN3042L-7
MOSFET N-CH 30V 5.8A SOT23
Diodes Incorporated
229,216
In Stock
684,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.8A (Ta)
2.5V, 10V
26.5mOhm @ 5.8A, 10V
1.4V @ 250µA
20 nC @ 10 V
±12V
860 pF @ 15 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerDI3333-8
DMP3013SFV-7
MOSFET P-CH 30V 12A PWRDI3333
Diodes Incorporated
66,588
In Stock
80,000
Factory
1 : ¥4.60000
Cut Tape (CT)
2,000 : ¥1.55818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta), 35A (Tc)
4.5V, 10V
9.5mOhm @ 11.5A, 10V
3V @ 250µA
33.7 nC @ 10 V
±25V
1674 pF @ 15 V
-
940mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI3333-8 (Type UX)
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.