Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,932 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.94394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.8A (Ta) | 4V, 10V | 40mOhm @ 3.8A, 10V | 2V @ 250µA | 48 nC @ 10 V | ±16V | 870 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
22,992 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 4.5V, 10V | 1.9mOhm @ 25A, 10V | 2.3V @ 250µA | 400 nC @ 10 V | ±20V | 14300 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,969 In Stock | 1 : ¥1.56000 Cut Tape (CT) 8,000 : ¥0.26403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 3Ohm @ 10mA, 4V | 1.1V @ 100µA | - | ±10V | 9.3 pF @ 3 V | - | 150mW (Ta) | 150°C | Surface Mount | VESM | SOT-723 |