Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
722,050 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta) | 2.5V, 10V | 26.5mOhm @ 5.7A, 10V | 1.5V @ 250µA | 7 nC @ 4.5 V | ±12V | 630 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
4,011 In Stock | 1 : ¥11.00000 Cut Tape (CT) 3,000 : ¥4.53871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41.6A (Ta), 131A (Tc) | 4.5V, 10V | 1.63mOhm @ 15A, 10V | 2.4V @ 250µA | 100 nC @ 10 V | +20V, -16V | 5500 pF @ 20 V | - | 4.8W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |