Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403,610 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 1.8V, 4.5V | 44mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
67,270 In Stock 582,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 1.5V, 4.5V | 90mOhm @ 2.2A, 4.5V | 1V @ 250µA | - | ±8V | 290 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |