Single FETs, MOSFETs

Results: 3
Manufacturer
Littelfuse Inc.onsemiVishay Siliconix
Series
-Linear L2™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
50 V80 V500 V
Current - Continuous Drain (Id) @ 25°C
7.6A (Ta)30A (Tc)53A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 10A, 10V40mOhm @ 15A, 10V100mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA (Min)4V @ 1mA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V610 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V24000 pF @ 25 V
Power Dissipation (Max)
1.9W (Ta)75W (Tc)735W (Tc)
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
PowerPAK® SO-8SOT-227BTO-220-3
Package / Case
PowerPAK® SO-8SOT-227-4, miniBLOCTO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SI7852DP-T1-E3
MOSFET N-CH 80V 7.6A PPAK SO-8
Vishay Siliconix
9,836
In Stock
1 : ¥19.78000
Cut Tape (CT)
3,000 : ¥8.90278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
7.6A (Ta)
6V, 10V
16.5mOhm @ 10A, 10V
2V @ 250µA (Min)
41 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
IXYK1x0xNxxxx
IXTN60N50L2
MOSFET N-CH 500V 53A SOT227B
Littelfuse Inc.
603
In Stock
1 : ¥413.27000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
53A (Tc)
10V
100mOhm @ 30A, 10V
4.5V @ 250µA
610 nC @ 10 V
±30V
24000 pF @ 25 V
-
735W (Tc)
-55°C ~ 150°C (TJ)
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-220-3
BUZ11-NR4941
MOSFET N-CH 50V 30A TO220-3
onsemi
5,815
In Stock
1 : ¥9.44000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
50 V
30A (Tc)
10V
40mOhm @ 15A, 10V
4V @ 1mA
-
±20V
2000 pF @ 25 V
-
75W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.