Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesNexperia USA Inc.Vishay Siliconix
Series
-OptiMOS™TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
270mA (Ta)15.3A (Ta), 38.3A (Tc)25A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 20A, 10V7.5mOhm @ 10A, 10V4.2Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 10 V21.5 nC @ 10 V33 nC @ 10 V
Vgs (Max)
+20V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 30 V1000 pF @ 15 V2000 pF @ 15 V
Power Dissipation (Max)
340mW (Ta), 2.3W (Tc)2.1W (Ta), 50W (Tc)3.2W (Ta), 19.8W (Tc)
Supplier Device Package
PG-TSDSON-8-FLPowerPAK® 1212-8SOT-883
Package / Case
8-PowerTDFNPowerPAK® 1212-8SC-101, SOT-883
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-101 SOT-883
NX138AKMYL
NX138AKM/SOT883/XQFN3
Nexperia USA Inc.
34,604
In Stock
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.20525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
2.5V, 10V
4.2Ohm @ 190mA, 10V
1.5V @ 250µA
0.6 nC @ 10 V
±20V
15 pF @ 30 V
-
340mW (Ta), 2.3W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-883
SC-101, SOT-883
TSDSON-8
BSZ0501NSIATMA1
MOSFET N-CH 30V 25A/40A TSDSON
Infineon Technologies
8,651
In Stock
1 : ¥12.73000
Cut Tape (CT)
5,000 : ¥5.02647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Ta), 40A (Tc)
4.5V, 10V
2mOhm @ 20A, 10V
2V @ 250µA
33 nC @ 10 V
±20V
2000 pF @ 15 V
-
2.1W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
PowerPAK 1212-8
SIS472BDN-T1-GE3
MOSFET N-CH 30V 15.3A/38.3A PPAK
Vishay Siliconix
2,236
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.71229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15.3A (Ta), 38.3A (Tc)
4.5V, 10V
7.5mOhm @ 10A, 10V
2.4V @ 250µA
21.5 nC @ 10 V
+20V, -16V
1000 pF @ 15 V
-
3.2W (Ta), 19.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.