Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiVishay Siliconix
Series
-TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)9A (Tc)17A (Ta), 71A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V6.1mOhm @ 35A, 10V39.5mOhm @ 5A, 10V1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V20 nC @ 10 V34 nC @ 10 V130.8 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V1400 pF @ 25 V1700 pF @ 25 V6555 pF @ 30 V
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)3.6W (Ta), 61W (Tc)13.6W (Tc)167W
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
5-DFN (5x6) (8-SOFL)PowerDI5060-8 (Type K)PowerPAK®SC-70W-6SOT-323
Package / Case
6-PowerVDFN8-PowerTDFN8-PowerTDFN, 5 LeadsSC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
913,077
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
5-DFN, 8-SO Flat Lead
NTMFS5C670NLT1G
MOSFET N-CH 60V 17A/71A 5DFN
onsemi
18,584
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.25097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Ta), 71A (Tc)
4.5V, 10V
6.1mOhm @ 35A, 10V
2V @ 250µA
20 nC @ 10 V
±20V
1400 pF @ 25 V
-
3.6W (Ta), 61W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
PowerDI5060-8
DMTH6002LPS-13
MOSFET N-CH 60V 100A PWRDI5060-8
Diodes Incorporated
5,707
In Stock
1 : ¥13.46000
Cut Tape (CT)
2,500 : ¥6.06279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
6V, 10V
2mOhm @ 50A, 10V
3V @ 250µA
130.8 nC @ 10 V
±20V
6555 pF @ 30 V
-
167W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerDI5060-8 (Type K)
8-PowerTDFN
PowerPAK SC-701W-6L Single
SQA405CEJW-T1_GE3
AUTOMOTIVE P-CHANNEL 40 V (D-S)
Vishay Siliconix
8,428
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.26826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
9A (Tc)
4.5V, 10V
39.5mOhm @ 5A, 10V
2.5V @ 250µA
34 nC @ 10 V
±20V
1700 pF @ 25 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerPAK®SC-70W-6
6-PowerVDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.