Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 2,000 : ¥59.70991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 54A (Ta), 470A (Tc) | 10V | 0.75mOhm @ 80A, 10V | 4V @ 661µA | 170 nC @ 10 V | ±20V | 13730 pF @ 30 V | - | 4.2W (Ta), 314W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | ||
0 In Stock Check Lead Time | 1 : ¥38.18000 Cut Tape (CT) 5,000 : ¥18.45075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 14.1A (Ta), 148A (Tc) | 0V, 10V | 6.32mOhm @ 50A, 10V | 4.6V @ 159µA | 60 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 2.5W (Ta), 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN |