Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
972 In Stock | 1 : ¥13.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 309mOhm @ 7A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 1205 pF @ 100 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
100 In Stock | 1 : ¥20.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 350mOhm @ 7.5A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±30V | 1093 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |