Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
1.4A (Ta)7.4A (Ta), 48A (Tc)
Rds On (Max) @ Id, Vgs
17mOhm @ 20A, 10V220mOhm @ 1.6A, 10V
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V13.5 nC @ 4.5 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
401 pF @ 25 V1574 pF @ 25 V
Power Dissipation (Max)
1.3W (Ta)2.4W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
DFN5060-8SOT-23-3
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN10H220L-7
MOSFET N-CH 100V 1.4A SOT23
Diodes Incorporated
106,589
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.4A (Ta)
4.5V, 10V
220mOhm @ 1.6A, 10V
2.5V @ 250µA
8.3 nC @ 10 V
±16V
401 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DFN5060-8
PJQ5466A1-AU_R2_000A1
60V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
4,387
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥2.86433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7.4A (Ta), 48A (Tc)
4.5V, 10V
17mOhm @ 20A, 10V
2.5V @ 250µA
13.5 nC @ 4.5 V
±20V
1574 pF @ 25 V
-
2.4W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN5060-8
8-PowerVDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.