Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
674 In Stock | 1 : ¥8.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 3.5mOhm @ 40A, 10V | 2.5V @ 250µA | 42 nC @ 4.5 V | ±20V | 3100 pF @ 25 V | - | 140W (Tc) | 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
4,881 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.09312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,337 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.12254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 620 V | 2.2A (Tc) | 10V | 3.6Ohm @ 1.1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 340 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |