Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
4.3A (Ta)50A (Tc)
Rds On (Max) @ Id, Vgs
10mOhm @ 9.8A, 10V50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V91 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
642 pF @ 25 V4234 pF @ 20 V
Power Dissipation (Max)
1.38W (Ta)2.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerDI5060-8SOT-23-3
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
90,531
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DMPH4015SPSQ-13
DMPH4015SPSQ-13
MOSFET P-CH 40V 50A PWRDI5060-8
Diodes Incorporated
2,350
In Stock
1 : ¥10.75000
Cut Tape (CT)
2,500 : ¥4.44012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
4.5V, 10V
10mOhm @ 9.8A, 10V
2.5V @ 250µA
91 nC @ 10 V
±25V
4234 pF @ 20 V
-
2.6W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
PowerDI5060-8
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.