Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsVishay Siliconix
Series
-NexFET™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V60 V
Current - Continuous Drain (Id) @ 25°C
8.6A (Ta)26A (Tc)100A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 28A, 10V8.5mOhm @ 5A, 4.5V14.5mOhm @ 14.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.3V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 8 V53 nC @ 10 V190 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
2475 pF @ 6 V4230 pF @ 30 V
Power Dissipation (Max)
1.9W (Ta)2.1W (Ta)3.1W (Ta), 195W (Tc)
Supplier Device Package
8-VSON-CLIP (5x6)PowerPAK® SO-8U-DFN2020-6 (Type F)
Package / Case
6-UDFN Exposed Pad8-PowerTDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
U-DFN2020-6 Type F
DMP1005UFDF-7
MOSFET P-CH 12V 26A 6UDFN
Diodes Incorporated
3,279
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.30537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
26A (Tc)
1.8V, 4.5V
8.5mOhm @ 5A, 4.5V
1V @ 250µA
47 nC @ 8 V
±8V
2475 pF @ 6 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
PowerPAK SO-8
SI7461DP-T1-E3
MOSFET P-CH 60V 8.6A PPAK SO-8
Vishay Siliconix
23,208
In Stock
1 : ¥18.96000
Cut Tape (CT)
3,000 : ¥8.54438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
8.6A (Ta)
4.5V, 10V
14.5mOhm @ 14.4A, 10V
3V @ 250µA
190 nC @ 10 V
±20V
-
-
1.9W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
CSD18540Q5B
CSD18540Q5B
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
9,795
In Stock
1 : ¥25.45000
Cut Tape (CT)
2,500 : ¥7.79273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
4.5V, 10V
2.2mOhm @ 28A, 10V
2.3V @ 250µA
53 nC @ 10 V
±20V
4230 pF @ 30 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.