Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesToshiba Semiconductor and Storage
Series
OptiMOS™π-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)1.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V4.5V, 10V
Rds On (Max) @ Id, Vgs
160mOhm @ 1.4A, 10V3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA2V @ 3.7µA
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
9.3 pF @ 3 V94 pF @ 15 V
Power Dissipation (Max)
150mW (Ta)500mW (Ta)
Supplier Device Package
PG-SOT23USM
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS316NH6327XTSA1
MOSFET N-CH 30V 1.4A SOT23-3
Infineon Technologies
598,951
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.36093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4.5V, 10V
160mOhm @ 1.4A, 10V
2V @ 3.7µA
0.6 nC @ 5 V
±20V
94 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
29,064
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.39640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.5V, 4V
3Ohm @ 10mA, 4V
1.1V @ 100µA
-
±10V
9.3 pF @ 3 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
USM
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.