Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,385 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.48435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.7A (Ta) | 4.5V, 10V | 52mOhm @ 6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1258 pF @ 30 V | - | 3.2W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
3,753 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 29mOhm @ 10A, 10V | 3V @ 250µA | 21.5 nC @ 10 V | ±20V | 611 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
4,971 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.2V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 1.4 nC @ 4.5 V | ±10V | 67 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |