Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
951 In Stock | 1 : ¥25.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 125mOhm @ 13A, 10V | 4V @ 250µA | 45.5 nC @ 10 V | ±25V | 1781 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,115 In Stock | 1 : ¥34.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 148mOhm @ 11A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 30W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack |