Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366,774 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
90,038 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
82,982 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.06278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 29mOhm @ 12A, 10V | 2.5V @ 250µA | 21.2 nC @ 4.5 V | ±20V | 1875 pF @ 20 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
406 In Stock | 1 : ¥122.82000 Cut Tape (CT) 1,000 : ¥77.79315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 93W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
3,119 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,500 : ¥7.17170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 4.8mOhm @ 25A, 10V | 4V @ 1mA | 73.1 nC @ 10 V | ±20V | 5520 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
1,290 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.33305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 10V | 45mOhm @ 5A, 10V | 4V @ 1mA | 6.2 nC @ 10 V | ±20V | 317 pF @ 25 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
9,844 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.07868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 9.5mOhm @ 15A, 10V | 2.15V @ 1mA | 24 nC @ 10 V | +16V, -10V | 1537 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
3,054 In Stock | 1 : ¥12.81000 Cut Tape (CT) 1,500 : ¥5.61622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 95A (Tc) | 10V | 4.3mOhm @ 95A, 10V | - | 31 nC @ 10 V | +16V, -10V | - | - | 90W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
2,816 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.74928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Ta), 104A (Tc) | 7V, 10V | 5mOhm @ 16A, 10V | 3.8V @ 250µA | 114 nC @ 10 V | ±20V | 6904 pF @ 30 V | - | 3.1W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (5x6) | 8-PowerTDFN | ||
66 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Tc) | 1.8V, 4.5V | 44mOhm @ 2A, 4.5V | 950mV @ 250µA | 8.2 nC @ 8 V | ±8V | 118 pF @ 10 V | - | 830mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1,500 : ¥9.02345 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | 120A (Tc) | - | - | - | - | +16V, -10V | - | - | 294W (Tc) | - | Automotive | AEC-Q101 | - | - | - |