Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,985 In Stock | 1 : ¥52.95000 Cut Tape (CT) 1,000 : ¥27.39226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 89 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,019 In Stock | 1 : ¥23.48000 Cut Tape (CT) 1,500 : ¥11.14392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4.5V, 10V | 4mOhm @ 50A, 10V | 2V @ 250µA | 34 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
13 In Stock | 1 : ¥131.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 37A (Tc) | 15V | 79mOhm @ 13.2A, 15V | 3.6V @ 3.6mA | 49 nC @ 15 V | +19V, -8V | 1170 pF @ 600 V | - | 131W (Tc) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 |