270A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,013 In Stock 22,500 Factory | 1 : ¥30.62000 Cut Tape (CT) 1,500 : ¥20.36546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 270A (Tc) | 10V | 1.7mOhm @ 30A, 10V | 4V @ 250µA | 138 nC @ 10 V | ±20V | 8894 pF @ 50 V | - | 6W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | POWERDI1012-8 | 8-PowerSFN | ||
800 In Stock 800 Factory | 1 : ¥46.71000 Cut Tape (CT) 800 : ¥28.20971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 270A (Tc) | 8V, 10V | 1.7mOhm @ 34A, 10V | 4V @ 250µA | 249 nC @ 10 V | ±20V | 19110 pF @ 40 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,450 In Stock | 1 : ¥21.26000 Cut Tape (CT) 1,500 : ¥7.90046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 270A (Tc) | 7V, 10V | 0.98mOhm @ 25A, 10V | 2.2V @ 2mA | 120 nC @ 10 V | ±20V | 7452 pF @ 12 V | - | 224W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,990 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,000 : ¥12.83587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 6V, 10V | 2mOhm @ 30A, 10V | 4.4V @ 250µA | 135.6 nC @ 10 V | ±20V | 8010 pF @ 25 V | - | 391W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL-8L | 8-PowerSFN | ||
1,812 In Stock | 1 : ¥54.60000 Cut Tape (CT) 2,000 : ¥20.11402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 270A (Tc) | 7V, 10V | 1.8mOhm @ 25A, 10V | 4V @ 1mA | 222 nC @ 10 V | ±20V | 15319 pF @ 40 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
300 In Stock | 300 : ¥32.73987 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 270A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
200 In Stock | 1 : ¥34.65000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 2.4mOhm @ 50A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±15V | 9140 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,120 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | |||
600 In Stock | 1 : ¥58.78000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 270A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥12.85561 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 6V, 10V | 1.3mOhm @ 30A, 10V | 4V @ 250µA | 135.6 nC @ 10 V | ±20V | 8010 pF @ 25 V | - | 468W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TOLL-8L | 8-PowerSFN | ||
0 In Stock 1,500 Factory Check Lead Time | 1,500 : ¥21.52693 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 270A (Tc) | 10V | 1.7mOhm @ 30A, 10V | 4V @ 250µA | 138 nC @ 10 V | ±20V | 8894 pF @ 50 V | - | 6W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | POWERDI1012-8 | 8-PowerSFN | ||
0 In Stock | 50 : ¥30.07420 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 2.2mOhm @ 50A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±15V | 9140 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 50 : ¥30.07420 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 2.2mOhm @ 50A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±15V | 9140 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 (IXTA) | TO-263-7, D2PAK (6 Leads + Tab) | |||
0 In Stock | 30 : ¥37.33533 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 2.4mOhm @ 50A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±15V | 9140 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock | 50 : ¥38.88980 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 270A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |