27.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,190 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥5.95504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27.8A (Tc) | 4.5V, 10V | 23mOhm @ 10A, 10V | 2.8V @ 250µA | 29.5 nC @ 10 V | ±20V | 900 pF @ 50 V | - | 5W (Ta), 35.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 2,000 : ¥34.76858 Bulk | - | Bulk | Active | P-Channel | SiCFET (Silicon Carbide) | 750 V | 27.8A (Tc) | 12V | 74mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1420 pF @ 400 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN |