24A (Ta), 123A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,001 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.35139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 123A (Tc) | 4.5V, 10V | 3.4mOhm @ 16A, 10V | 1.7V @ 250µA | 54 nC @ 10 V | ±20V | 3640 pF @ 15 V | - | 3.1W (Ta), 83W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,188 In Stock | 1 : ¥8.78000 Cut Tape (CT) 250 : ¥3.64944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 123A (Tc) | 4.5V, 10V | 3.4mOhm @ 16A, 10V | 1.7V @ 250µA | 54 nC @ 10 V | ±20V | 3640 pF @ 15 V | - | 3.1W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 123A (Tc) | 10V | 3.7mOhm @ 50A, 10V | 3.5V @ 250µA | 100 nC @ 10 V | ±20V | 4760 pF @ 25 V | - | 4W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 2,500 : ¥5.90232 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 123A (Tc) | 4.5V, 10V | 3.7mOhm @ 50A, 10V | 2.5V @ 250µA | 84 nC @ 10 V | ±20V | 4760 pF @ 25 V | - | 4W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 123A (Tc) | 4.5V, 10V | 3.7mOhm @ 50A, 10V | 2.5V @ 250µA | 42 nC @ 4.5 V | ±20V | 4760 pF @ 25 V | - | 4W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |