23.2A (Ta), 95A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,073 In Stock | 1 : ¥15.27000 Cut Tape (CT) 3,000 : ¥6.87609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23.2A (Ta), 95A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 6195 pF @ 50 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,982 In Stock | 1 : ¥16.26000 Cut Tape (CT) 3,000 : ¥9.69783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23.2A (Ta), 95A (Tc) | 7.5V, 10V | 4.8mOhm @ 20A, 10V | 3.4V @ 250µA | 108 nC @ 10 V | ±20V | 5400 pF @ 50 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
9,167 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.19534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23.2A (Ta), 95A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 6195 pF @ 50 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
3,000 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.40038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23.2A (Ta), 95A (Tc) | 7.5V, 10V | 4.8mOhm @ 20A, 10V | 3.4V @ 250µA | 108 nC @ 10 V | ±20V | 5400 pF @ 50 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 |