22A (Ta), 70A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,914 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.69403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 3mOhm @ 20A, 10V | 2.2V @ 250µA | 49 nC @ 10 V | ±20V | 2010 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,937 In Stock | 1 : ¥8.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 3.3mOhm @ 17A, 10V | 3V @ 3.35mA | 22 nC @ 4.5 V | ±20V | 3920 pF @ 10 V | - | 2.8W (Ta), 28W (Tc) | 150°C (TJ) | Surface Mount | HSO8-F4-B | 8-PowerSMD, Flat Leads | ||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 4.6mOhm @ 15A, 10V | 2.4V @ 250µA | 32 nC @ 10 V | +20V, -16V | 1050 pF @ 15 V | - | 3.7W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 2,500 : ¥5.02571 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.6V @ 250µA | 66 nC @ 10 V | ±20V | 3420 pF @ 50 V | - | 6.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 3,500 : ¥5.32837 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2.6V @ 250µA | 66 nC @ 10 V | ±20V | 3420 pF @ 50 V | - | 6.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 3mOhm @ 20A, 10V | 2.2V @ 250µA | 49 nC @ 10 V | ±20V | 2010 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK |