225A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥485.69000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
133 In Stock | 1 : ¥496.36000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
1,715 In Stock 2,500 Factory | 1 : ¥18.72000 Cut Tape (CT) 2,500 : ¥8.42142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 225A (Tc) | 4.5V, 10V | 1.6mOhm @ 30A, 10V | 3V @ 250µA | 115.5 nC @ 10 V | ±20V | 8320 pF @ 30 V | - | 3.2W (Ta), 187.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
303 In Stock | 1 : ¥444.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 225A (Tc) | 10V | 7mOhm @ 120A, 10V | 4.5V @ 3mA | 546 nC @ 10 V | ±20V | 19000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
2,119 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥7.13307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 225A (Tc) | 10V | 1.5mOhm @ 30A, 10V | 4V @ 250µA | 130.6 nC @ 10 V | ±20V | 8306 pF @ 30 V | - | 3.2W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 (SWP) | 8-PowerTDFN | ||
2,500 In Stock | 1 : ¥20.52000 Cut Tape (CT) 2,500 : ¥9.25606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 225A (Tc) | 4.5V, 10V | 1.6mOhm @ 30A, 10V | 3V @ 250µA | 115.5 nC @ 10 V | ±20V | 8320 pF @ 30 V | - | 3.2W (Ta), 187.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
2,112 In Stock 247,500 Factory | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥10.46750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 225A (Tc) | 10V | 1.2mOhm @ 30A, 10V | 4V @ 250µA | 138 nC @ 10 V | ±20V | 11085 pF @ 20 V | - | 3.4W (Ta), 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
2,200 In Stock 5,000 Factory | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥10.19346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 225A (Tc) | 10V | 1.2mOhm @ 30A, 10V | 4V @ 250µA | 138 nC @ 10 V | ±20V | 11085 pF @ 20 V | - | 3.4W (Ta), 158W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 2,500 : ¥7.92492 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 225A (Tc) | 10V | 1.5mOhm @ 30A, 10V | 4V @ 250µA | 130.6 nC @ 10 V | ±20V | 8306 pF @ 30 V | - | 3.2W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 (SWP) | 8-PowerTDFN | ||
0 In Stock | 2,500 : ¥9.33100 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 225A (Tc) | 10V | 1mOhm @ 30A, 10V | 4V @ 250µA | 144 nC @ 10 V | ±20V | 10787 pF @ 20 V | - | 3.1W (Ta), 187.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 10 : ¥558.34900 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 225A (Tc) | - | 7mOhm @ 500mA, 10V | 4V @ 5mA | 1050 nC @ 10 V | - | 21600 pF @ 25 V | - | - | - | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
0 In Stock | Obsolete | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 225A (Tc) | 10V | - | 4V @ 5mA | 1050 nC @ 10 V | ±30V | 21600 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC |