224mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,710 In Stock 160,000 Factory | 1 : ¥5.50000 Cut Tape (CT) 8,000 : ¥1.99254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 224mA (Ta) | 1.5V, 4.5V | 1.4Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 15.8 pF @ 15 V | - | 120mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-XLLGA (0.62x0.62) | 3-XFLGA | ||
3,224 In Stock | 1 : ¥5.09000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 224mA (Ta) | 1.5V, 4.5V | 1.4Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 15.8 pF @ 15 V | - | 120mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-XLLGA (0.62x0.62) | 3-XFDFN |