222A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock 162,400 Factory | 1 : ¥50.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 222A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 700µA | 152 nC @ 10 V | ±20V | 11180 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,019 In Stock 3,000 Factory | 1 : ¥54.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 222A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 700µA | 152 nC @ 10 V | ±20V | 11180 pF @ 50 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
481 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥7.45278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 222A (Tc) | 4.5V, 10V | 3.5mOhm @ 1A, 10V | 2.5V @ 250µA | 206 nC @ 10 V | ±20V | 14983 pF @ 20 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
74 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 222A (Tc) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2.5V @ 250µA | 206 nC @ 10 V | ±20V | 15087 pF @ 20 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |