22-PowerBSOP Module Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
603 In Stock | 1 : ¥166.25000 Cut Tape (CT) 750 : ¥118.87381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 98A (Tc) | 15V, 20V | 15mOhm @ 41.5A, 20A | 5.6V @ 14.9mA | 80 nC @ 18 V | +23V, -5V | 2869 pF @ 500 V | - | 384W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
500 In Stock | 1 : ¥172.32000 Cut Tape (CT) 750 : ¥114.27697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 98A (Tc) | 0V, 18V | 22mOhm @ 41.5A, 18V | 5.6V @ 14.9mA | 80 nC @ 18 V | +23V, -5V | 2869 pF @ 500 V | - | 384W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
717 In Stock | 1 : ¥317.23000 Cut Tape (CT) 750 : ¥210.40471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 173A (Tc) | 15V, 20V | 10.6mOhm @ 90.3A, 18V | 5.6V @ 32.4mA | 178 nC @ 18 V | +23V, -5V | 6135 pF @ 500 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
499 In Stock | 1 : ¥37.77000 Cut Tape (CT) 750 : ¥23.66263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 7.8A, 10V | 4.5V @ 390µA | 32 nC @ 10 V | ±20V | 1566 pF @ 400 V | - | 160W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
200 In Stock | 1 : ¥37.77000 Cut Tape (CT) 750 : ¥23.66263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 7.8A, 10V | 4.5V @ 390µA | 32 nC @ 10 V | ±20V | 1566 pF @ 400 V | - | 160W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥40.31000 Cut Tape (CT) 750 : ¥25.26628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 99mOhm @ 9.7A, 10V | 4.5V @ 480µA | 39 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 186W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
460 In Stock | 1 : ¥45.56000 Cut Tape (CT) 750 : ¥28.53947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 99mOhm @ 9.7A, 10V | 4.5V @ 480µA | 39 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 186W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
632 In Stock | 1 : ¥45.97000 Cut Tape (CT) 750 : ¥28.79551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 17A (Tc) | 15V, 20V | 129mOhm @ 4.7A, 20V | 5.6V @ 1.7mA | 12 nC @ 18 V | +23V, -5V | 351 pF @ 500 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥47.70000 Cut Tape (CT) 750 : ¥28.82003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 36A (Tc) | 10V | 80mOhm @ 12.5A, 10V | 4.5V @ 630µA | 50 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 223W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥48.68000 Cut Tape (CT) 750 : ¥30.49811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | MOSFET (Metal Oxide) | 600 V | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
730 In Stock | 1 : ¥51.80000 Cut Tape (CT) 750 : ¥33.74153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 60mOhm @ 16.4A, 10V | 4.5V @ 820µA | 65 nC @ 10 V | ±20V | 3288 pF @ 400 V | - | 272W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
470 In Stock | 1 : ¥53.86000 Cut Tape (CT) 750 : ¥33.73145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 36A (Tc) | 10V | 80mOhm @ 12.5A, 10V | 4.5V @ 630µA | 50 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 223W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥54.84000 Cut Tape (CT) 750 : ¥34.36460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 12V | 65mOhm @ 8A, 12V | 4.5V @ 490µA | 51 nC @ 12 V | ±20V | 1932 pF @ 300 V | - | 195W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
500 In Stock | 1 : ¥59.77000 Cut Tape (CT) 750 : ¥38.90824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 60mOhm @ 16.4A, 10V | 4.5V @ 820µA | 65 nC @ 10 V | ±20V | 3288 pF @ 400 V | - | 272W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥63.46000 Cut Tape (CT) 750 : ¥41.35531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | MOSFET (Metal Oxide) | 600 V | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥64.61000 Cut Tape (CT) 750 : ¥40.71285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 12V | 40mOhm @ 13A, 12V | 4.5V @ 790µA | 83 nC @ 12 V | ±20V | - | - | 272W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥64.61000 Cut Tape (CT) 750 : ¥40.71285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 12V | 40mOhm @ 13A, 12V | 4.5V @ 790µA | 83 nC @ 12 V | ±20V | - | - | 272W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥71.92000 Cut Tape (CT) 750 : ¥46.85105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 64A (Tc) | 10V | 40mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 97 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
392 In Stock | 1 : ¥82.34000 Cut Tape (CT) 750 : ¥53.61276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 64A (Tc) | 10V | 40mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 97 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 357W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
200 In Stock | 1 : ¥82.34000 Cut Tape (CT) 750 : ¥53.61276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 64A (Tc) | 10V | 40mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 97 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 357W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
220 In Stock | 1 : ¥88.75000 Cut Tape (CT) 750 : ¥61.28980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 85A (Tc) | 10V | 29mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 139 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 463W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
744 In Stock | 1 : ¥89.73000 Cut Tape (CT) 750 : ¥58.45939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 47A (Tc) | 15V, 20V | 37mOhm @ 16.6A, 20V | 5.6V @ 6mA | 34 nC @ 18 V | +23V, -5V | 1135 pF @ 500 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥94.58000 Cut Tape (CT) 750 : ¥43.37448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | MOSFET (Metal Oxide) | 600 V | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥96.71000 Cut Tape (CT) 750 : ¥66.76279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 416W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
750 In Stock | 1 : ¥101.23000 Cut Tape (CT) 750 : ¥69.90320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 90A (Tc) | 10V | 25mOhm @ 32.6A, 10V | 4.5V @ 1.63mA | 141 nC @ 10 V | ±20V | 5626 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module |