22.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,383 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.79335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 22.5A (Tc) | 7.5V, 10V | 50mOhm @ 10A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 22.5A (Tc) | 5V, 10V | 35mOhm @ 11.3A, 10V | 2.5V @ 250µA | 20 nC @ 5 V | ±20V | 1040 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
2,990 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥4.79335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 22.5A (Tc) | 7.5V, 10V | 50mOhm @ 10A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥49.42000 Cut Tape (CT) 3,000 : ¥24.07153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 22.5A (Tc) | 10V | 90mOhm @ 16.5A, 10V | 5V @ 250µA | 62 nC @ 10 V | ±25V | 2670 pF @ 100 V | - | 2.8W (Ta), 150W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
0 In Stock | 1 : ¥36.78000 Cut Tape (CT) 3,000 : ¥17.90602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 22.5A (Tc) | 10V | 120mOhm @ 12A, 10V | 5V @ 250µA | 62.5 nC @ 10 V | ±25V | 2700 pF @ 100 V | - | 2.8W (Ta), 150W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (8x8) HV | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 3,000 : ¥104.23554 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 650 V | 22.5A (Tc) | 6V | 90mOhm @ 6.7A, 6V | 1.3V @ 5mA | 4.4 nC @ 6 V | +7V, -10V | 195 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 4-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥176.83000 Cut Tape (CT) 250 : ¥130.54468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 650 V | 22.5A (Tc) | 6V | 90mOhm @ 6.7A, 6V | 1.3V @ 5mA | 4.4 nC @ 6 V | +7V, -10V | 195 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 4-SMD, No Lead |