215mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,235 In Stock | 1 : ¥6.16000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 215mA (Ta) | 4.5V, 10V | 7Ohm @ 1A, 10V | 2V @ 1mA | - | ±20V | 110 pF @ 25 V | - | 740mW (Ta) | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock 20,206 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 215mA (Ta) | 1.8V, 4.5V | 4Ohm @ 260mA, 4.5V | 1.3V @ 250µA | - | ±8V | 15.3 pF @ 10 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock 130,000 Factory Check Lead Time | 10,000 : ¥0.35562 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 215mA (Ta) | 2.5V, 5V | 8Ohm @ 100mA, 5V | 2.1V @ 250µA | 0.6 nC @ 5 V | ±20V | 42 pF @ 30 V | - | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥5.25428 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 215mA (Ta) | 4.5V, 10V | 7Ohm @ 1A, 10V | 2V @ 1mA | - | ±20V | 110 pF @ 25 V | - | 740mW (Ta) | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 215mA (Ta) | 1.8V, 4.5V | 4Ohm @ 260mA, 4.5V | 1.3V @ 250µA | - | ±8V | 15.3 pF @ 10 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 |