20A (Ta), 140A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,440 In Stock | 1 : ¥17.57000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 140A (Tc) | 6V, 10V | 2.5mOhm @ 20A, 10V | 3.2V @ 250µA | 180 nC @ 10 V | ±20V | 14200 pF @ 30 V | - | 1.9W (Ta), 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
2,497 In Stock 2,500 Factory | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥4.61253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 140A (Tc) | 10V | 6mOhm @ 86A, 10V | 4V @ 250µA | 51 nC @ 10 V | ±20V | 2280 pF @ 25 V | - | 2.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1,000 : ¥11.42296 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 140A (Tc) | 6V, 10V | 3mOhm @ 20A, 10V | 3.2V @ 250µA | 115 nC @ 10 V | ±20V | 9800 pF @ 30 V | - | 2.1W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | 1,500 : ¥13.38313 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 140A (Tc) | 4.5V, 10V | 4.2mOhm @ 50A, 10V | 2.6V @ 1mA | 136 nC @ 10 V | ±20V | 7400 pF @ 20 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1 : ¥25.04000 Cut Tape (CT) 800 : ¥15.12441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 140A (Tc) | 10V | 2.2mOhm @ 20A, 10V | 3.2V @ 250µA | 180 nC @ 10 V | ±20V | 14200 pF @ 30 V | - | 1.9W (Ta), 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 140A (Tc) | 6V, 10V | 2.8mOhm @ 20A, 10V | 3.2V @ 250µA | 115 nC @ 10 V | ±20V | 9800 pF @ 30 V | - | 2.1W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 140A (Tc) | 4.5V, 10V | 4.2mOhm @ 50A, 10V | 2.6V @ 1mA | 136 nC @ 10 V | ±20V | 7400 pF @ 20 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 140A (Tc) | 4.5V, 10V | 4.2mOhm @ 50A, 10V | 2.6V @ 1mA | 136 nC @ 10 V | ±20V | 7400 pF @ 20 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 140A (Tc) | 4.5V, 10V | 4.2mOhm @ 50A, 10V | 2.6V @ 1mA | 136 nC @ 10 V | ±20V | 7400 pF @ 20 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |