20A (Ta), 129A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,313 In Stock | 1 : ¥52.79000 Cut Tape (CT) 3,000 : ¥28.03780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 20A (Ta), 129A (Tc) | 6V, 10V | 4.14mOhm @ 20A, 10V | 4V @ 250µA | 107 nC @ 10 V | ±20V | 7850 pF @ 60 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-Dual Cool™88 | 8-PowerVDFN | |||
3,357 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,000 : ¥6.74949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Ta), 129A (Tc) | 6V, 10V | 4mOhm @ 70A, 10V | 3.8V @ 85µA | 81 nC @ 10 V | ±20V | 3800 pF @ 40 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |