200mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,579 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.02280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Tj) | 5V, 10V | 4Ohm @ 500mA, 10V | 2.4V @ 1mA | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,897 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥9.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tj) | 4.5V, 10V | 20Ohm @ 100mA, 10V | 4V @ 2mA | ±20V | 150 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,433 In Stock | 1 : ¥4.10000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tj) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | ±30V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
4,811 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.33642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 200mA (Tj) | 0V | 12Ohm @ 150mA, 0V | - | ±20V | 300 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
2,590 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥4.59752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 90 V | 200mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | ±20V | 150 pF @ 25 V | Depletion Mode | 490mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
508 In Stock | 1 : ¥11.90000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 200mA (Tj) | 4.5V, 10V | 13Ohm @ 400mA, 10V | 4V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |