2.9A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,119 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.05113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.9A (Tj) | 2.5V, 4.5V | 57mOhm @ 3.6A, 4.5V | 850mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | - | - | 710mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock 238,219 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.9A (Tj) | 2.5V, 4.5V | 80mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 4 nC @ 4.5 V | ±12V | 300 pF @ 10 V | Schottky Diode (Isolated) | 910mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | ChipFET™ | 8-SMD, Flat Leads | ||
7,937 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.9A (Tj) | 10V | 120mOhm @ 2.9A, 10V | 4V @ 20µA | 12 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4-21 | TO-261-4, TO-261AA | |||
0 In Stock 12,000 Marketplace | 3,000 : ¥1.89055 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.9A (Tj) | 2.5V, 4.5V | 80mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 4 nC @ 4.5 V | ±12V | 300 pF @ 10 V | Schottky Diode (Isolated) | 910mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | ChipFET™ | 8-SMD, Flat Leads | ||
0 In Stock | 4,000 : ¥2.46717 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.9A (Tj) | 10V | 120mOhm @ 2.9A, 10V | 4V @ 20µA | 9.3 nC @ 7 V | ±20V | 340 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.62952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.9A (Tj) | 10V | 120mOhm @ 2.9A, 10V | 4V @ 20µA | 12 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA |