18A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,372 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.64963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tj) | 10V | 71mOhm @ 5A, 10V | 4V @ 1mA | 16.4 nC @ 10 V | ±20V | 773 pF @ 50 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
1,975 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,000 : ¥7.91167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tj) | 10V | 180mOhm @ 5.6A, 10V | 4.7V @ 140µA | 17 nC @ 10 V | ±20V | 743 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
4,950 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18A (Tj) | 10V | 265mOhm @ 9A, 10V | 5V @ 250µA | 55 nC @ 10 V | ±30V | 3290 pF @ 25 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
95 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,000 : ¥7.51686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tj) | 10V | 180mOhm @ 5.6A, 10V | 4.7V @ 140µA | 17 nC @ 10 V | ±20V | 743 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-LHSOF-4-1 | 4-PowerLSFN | |||
0 In Stock Check Lead Time | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.50555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tj) | 10V | 180mOhm @ 5.6A, 10V | 4.7V @ 140µA | 17 nC @ 10 V | ±20V | 743 pF @ 400 V | - | 127W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥44.72000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tj) | 10V, 12V | 96mOhm @ 9A, 12V | 6V @ 2.5mA | 50 nC @ 10 V | ±30V | 2350 pF @ 100 V | - | 81W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack |