18A (Ta), 80A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : ¥23.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 80A (Tc) | 6V, 10V | 5mOhm @ 80A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 245W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
9,915 In Stock | 1 : ¥6.16000 Cut Tape (CT) 5,000 : ¥2.20299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 80A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
2,225 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥4.72064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Ta), 80A (Tc) | 4.5V, 10V | 7mOhm @ 18A, 10V | 2.5V @ 1mA | 19.5 nC @ 10 V | ±20V | 1293 pF @ 20 V | - | 3W (Ta), 30W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
1,237 In Stock | 1 : ¥20.69000 Cut Tape (CT) 800 : ¥11.58701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 80A (Tc) | 6V, 10V | 5mOhm @ 80A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 245W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 5,000 : ¥5.33335 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 80A (Tc) | 4.5V, 10V | 5.2mOhm @ 50A, 10V | 2V @ 40µA | 22 nC @ 5 V | ±20V | 2820 pF @ 15 V | - | 2.8W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN |