18A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,511 In Stock | 1 : ¥24.30000 Cut Tape (CT) 5,000 : ¥11.33939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 18A (Ta), 100A (Tc) | 6V, 10V | 4.7mOhm @ 50A, 10V | 3.5V @ 90µA | 69 nC @ 10 V | ±20V | 4800 pF @ 40 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock 9,000 Factory Check Lead Time | 3,000 : ¥2.93876 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 100A (Tc) | 4.5V, 10V | 4.1mOhm @ 20A, 10V | 2.5V @ 250µA | 48.7 nC @ 10 V | ±20V | 3150 pF @ 30 V | - | 1.98W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock 8,000 Factory Check Lead Time | 2,000 : ¥2.93876 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 100A (Tc) | 4.5V, 10V | 4.1mOhm @ 20A, 10V | 2.5V @ 250µA | 48.7 nC @ 10 V | ±20V | 3150 pF @ 30 V | - | 1.98W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |