18.8A (Ta), 81A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,541 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.62979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.8A (Ta), 81A (Tc) | 4.5V, 10V | 6.1mOhm @ 15A, 10V | 3V @ 250µA | 110 nC @ 10 V | ±20V | 4870 pF @ 50 V | - | 5.4W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,942 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.83555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.8A (Ta), 81A (Tc) | 4.5V, 10V | 6.1mOhm @ 15A, 10V | 3V @ 250µA | 110 nC @ 10 V | ±20V | 4870 pF @ 50 V | - | 5.4W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,937 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.35582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.8A (Ta), 81A (Tc) | 7.5V, 10V | 6.1mOhm @ 15A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 3250 pF @ 50 V | - | 5.4W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,920 In Stock | 1 : ¥20.20000 Cut Tape (CT) 3,000 : ¥8.48177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.8A (Ta), 81A (Tc) | 7.5V, 10V | 6.1mOhm @ 15A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 3250 pF @ 50 V | - | 5.4W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 |