17A (Ta), 45A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
444 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥5.94825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 45A (Tc) | 6V, 10V | 5.7mOhm @ 45A, 10V | 2.8V @ 36µA | 27 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
494 In Stock | 1 : ¥12.81000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 45A (Tc) | 6V, 10V | 6mOhm @ 45A, 10V | 2.8V @ 36µA | 27 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |