179A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,800 In Stock | 1 : ¥28.16000 Cut Tape (CT) 4,800 : ¥13.16600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 179A (Tc) | 4.5V, 10V | 3mOhm @ 67A, 10V | 2.5V @ 150µA | 78 nC @ 4.5 V | ±16V | 5055 pF @ 25 V | - | 2.5W (Ta), 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric M4 | DirectFET™ Isometric M4 | |||
13,183 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 179A (Tc) | 4.5V, 10V | 3mOhm @ 67A, 10V | 2.5V @ 150µA | 78 nC @ 4.5 V | ±16V | 5055 pF @ 25 V | - | 2.5W (Ta), 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric M4 | DirectFET™ Isometric M4 | |||
0 In Stock | 200 : ¥23.58140 Tube | - | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 179A (Tc) | 4.5V, 10V | 5mOhm @ 71A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 5000 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | Super-220™ | ||
0 In Stock | 50 : ¥35.48640 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 179A (Tc) | - | 5mOhm @ 71A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | - | 5000 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA |