175mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,751 In Stock | 1 : ¥6.40000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
15,968 In Stock | 1 : ¥6.49000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 175mA (Tj) | 0V | 12Ohm @ 150mA, 0V | - | ±20V | 300 pF @ 25 V | Depletion Mode | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 (TO-226) | TO-226-3, TO-92-3 (TO-226AA) | ||
2,454 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥5.58267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 175mA (Tj) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 2V @ 1mA | ±20V | 60 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
268 In Stock | 1 : ¥12.81000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 175mA (Tj) | 4.5V, 10V | 12Ohm @ 500mA, 10V | 2V @ 1mA | ±20V | 125 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
906 In Stock | 1 : ¥15.60000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 175mA (Tj) | 5V, 10V | 12Ohm @ 200mA, 10V | 2.4V @ 1mA | ±20V | 150 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 2,000 : ¥10.42650 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 175mA (Tj) | 4.5V, 10V | 12Ohm @ 500mA, 10V | 2V @ 1mA | ±20V | 125 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |