174A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,265 In Stock | 1 : ¥51.88000 Cut Tape (CT) 1,000 : ¥29.41582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 174A (Tc) | 8V, 10V | 4.4mOhm @ 87A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 8000 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,860 In Stock | 1 : ¥50.49000 Cut Tape (CT) 2,000 : ¥26.23555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 174A (Tc) | 8V, 10V | 4.4mOhm @ 50A, 10V | 4.6V @ 221µA | 84 nC @ 10 V | ±20V | 6500 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 174A (Tc) | 10V | 5mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 174A (Tc) | 10V | 4mOhm @ 104A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 174A (Tc) | 10V | 5mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA |