170mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,030 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,000 : ¥6.56789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 170mA (Tj) | 0V | 25Ohm @ 120mA, 0V | - | - | ±20V | 300 pF @ 25 V | Depletion Mode | 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
15,748 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Tj) | 4.5V, 10V | 6Ohm @ 250mA, 10V | 2.5V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
70,890 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,000 : ¥6.56789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 170mA (Tj) | 0V | 42Ohm @ 100mA, 0V | - | - | ±20V | 540 pF @ 25 V | Depletion Mode | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 10,500 : ¥0.27065 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Tj) | 10V | 6Ohm @ 100mA, 10V | 2.6V @ 1mA | - | ±20V | 20 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | - | - | ||
0 In Stock | 9,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Tj) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |