161A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,745 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥4.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,094 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥4.78426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
770 In Stock | 1 : ¥18.55000 Cut Tape (CT) 800 : ¥10.39803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 161A (Tc) | 7V, 10V | 3.4mOhm @ 50A, 10V | 3.75V @ 250µA | 76 nC @ 7 V | ±20V | 7430 pF @ 40 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 600 : ¥6.39092 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 3,000 : ¥6.70517 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 2,000 : ¥13.47767 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 300 : ¥14.56147 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | I-PAK (LF701) | TO-252-4, DPAK (3 Leads + Tab) | |||
0 In Stock | 1 : ¥16.17000 Cut Tape (CT) 6,000 : ¥7.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 161A (Tc) | 4.5V, 10V | 3.3mOhm @ 15A, 10V | 2.3V @ 250µA | 50 nC @ 4.5 V | ±20V | 4380 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |