16.3A (Ta), 70A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,301 In Stock 292,500 Factory | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.88442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16.3A (Ta), 70A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 38.1 nC @ 10 V | ±20V | 2841 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,222 In Stock 15,000 Factory | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.69004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16.3A (Ta), 70A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 36.3 nC @ 10 V | ±20V | 1940 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |