15A (Ta), 75A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,320 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.78723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 75A (Tc) | 10V | 7mOhm @ 15A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 2403 pF @ 20 V | - | 3.1W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PDFN (5.2x5.75) | 8-PowerLDFN | ||
7,500 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.74866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 75A (Tc) | 7V, 10V | 7mOhm @ 15A, 10V | 3.8V @ 250µA | 42 nC @ 10 V | ±20V | 3125 pF @ 20 V | - | 3.1W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (5x6) | 8-PowerTDFN | ||
5,000 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.07408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 75A (Tc) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.5V @ 250µA | 39 nC @ 10 V | ±20V | 2151 pF @ 20 V | - | 3.1W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerLDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥1.16180 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 75A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±16V | 2370 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥1.16181 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 75A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±16V | 2370 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥2.07861 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 75A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±16V | 2370 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥2.07860 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 75A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±16V | 2370 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |