15.5A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.69383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15.5A (Ta), 100A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 3V @ 250µA | 29.1 nC @ 10 V | ±20V | 1895 pF @ 30 V | - | 2.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
998 In Stock 1,237,500 Factory | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.62414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15.5A (Ta), 100A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 3V @ 250µA | 29.1 nC @ 10 V | ±20V | 1895 pF @ 30 V | - | 2.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |