14A (Ta), 80A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,183 In Stock | 1 : ¥23.97000 Cut Tape (CT) 800 : ¥14.49821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 80A (Tc) | 4.5V, 10V | 6mOhm @ 80A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 6625 pF @ 15 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,349 In Stock 177,500 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.01901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Ta), 80A (Tc) | 10V | 8.5mOhm @ 20A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 2085 pF @ 50 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
607 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥2.16941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 80A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 2.5V @ 250µA | 25 nC @ 4.5 V | ±20V | 1258 pF @ 25 V | - | 2W (Ta), 66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,984 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥3.81852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 80A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 2.5V @ 250µA | 25 nC @ 4.5 V | ±20V | 1258 pF @ 25 V | - | 2.4W (Ta), 79.4W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
96 In Stock | 1 : ¥20.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 80A (Tc) | 4.5V, 10V | 6mOhm @ 80A, 10V | 2.5V @ 250µA | 145 nC @ 10 V | ±20V | 9160 pF @ 15 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 2,500 : ¥8.23808 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 80A (Tc) | 10V | 7mOhm @ 20A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±20V | 4871 pF @ 30 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 800 : ¥10.53483 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 80A (Tc) | 4.5V, 10V | 6mOhm @ 80A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 6625 pF @ 15 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |