14A (Ta), 66A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,614 In Stock | 1 : ¥12.40000 Cut Tape (CT) 5,000 : ¥5.36288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 14A (Ta), 66A (Tc) | 4.5V, 10V | 7.3mOhm @ 20A, 10V | 2.3V @ 29µA | 22 nC @ 10 V | ±20V | 1800 pF @ 40 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
32,657 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.76504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 66A (Tc) | 4.5V, 10V | 5.4mOhm @ 14.2A, 10V | 2.5V @ 250µA | 36.3 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 1.8W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN |